-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8331-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
59 In Stock |
|
$37.0838 / $46.0400 | Buy Now |
DISTI #
651-1436770
|
Mouser Electronics | Circular Metric Connectors 12P FEMALE STRAIGHT SHIELDED RoHS: Compliant | 4 |
|
$37.2800 / $45.9400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - socket - 12-pos. - M12 SPEEDCON - shielded - A-coded - rear/screw mounting with Pg9 thread - with straight solder pins RoHS: Compliant |
30 In Stock |
|
$38.3900 / $48.7600 | Buy Now |
DISTI #
1436770
|
TTI | Circular Metric Connectors 12P FEMALE STRAIGHT SHIELDED Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.4300 / $44.0900 | Buy Now |
DISTI #
000000000003138448
|
Sager | Circular Metric Connectors 12P FEMALE STRAIGHT SHIELDED Min Qty: 1 | 0 |
|
$46.6200 / $52.2200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type connector - socket - 12-pos. - M12 SPEEDCON - shielded - A-coded - rear/screw mounting with Pg9 thread - with straight solder pins RoHS: Compliant |
30 In Stock |
|
$38.3900 / $48.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1436770
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1436770
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |