Part Details for 1436C by Hammond Manufacturing
Overview of 1436C by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1436C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6476
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Junction Box, Enclosure Material:Steel, External Height - Metric:203Mm, External Width - Metric:83Mm, External Depth - Metric:70Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1436C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$68.9000 / $79.5000 | Buy Now |
DISTI #
1436C-ND
|
DigiKey | BOX STEEL GRAY 8"L X 3.25"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$66.2540 / $76.4500 | Buy Now |
DISTI #
546-1436C
|
Mouser Electronics | Electrical Enclosures N12 Lift Off, Screw Cover Encl - 8.0 x 3.2 x 2.7 " - Steel/Gray RoHS: Compliant | 0 |
|
$66.2500 / $76.4500 | Order Now |
DISTI #
70306343
|
RS | Enclosure, Junction Box, Mild Steel, NEMA 12, Lift Off | Hammond Manufacturing 1436C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.3800 / $86.6800 | RFQ |
|
Onlinecomponents.com | enclosure - 14 gauge steel NEMA 12/13. ANSI 61 grey finish. 8" high x 3.25 " wide x 2.75" deep. RoHS: Compliant |
37 In Stock 84 Factory Stock |
|
$73.2000 / $93.2700 | Buy Now |
DISTI #
62383154
|
Verical | Gray Mild Steel Flange Mount Junction Box Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 37 |
|
$91.2982 / $117.0263 | Buy Now |
|
Powell Electronics | enclosure - 14 gauge steel NEMA Min Qty: 1 | 49 |
|
$72.2900 / $82.6100 | Buy Now |
|
Master Electronics | enclosure - 14 gauge steel NEMA 12/13. ANSI 61 grey finish. 8" high x 3.25 " wide x 2.75" deep. RoHS: Compliant |
37 In Stock 84 Factory Stock |
|
$73.2000 / $93.2700 | Buy Now |
Part Details for 1436C
1436C CAD Models
1436C Part Data Attributes:
|
1436C
Hammond Manufacturing
Buy Now
|
Compare Parts:
1436C
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |