-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16528-ND
|
DigiKey | CONN FMALE INSERT 8POS SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$24.8602 / $30.8600 | Buy Now |
DISTI #
651-1437009
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12FS-8CON- L90 SH SCO RoHS: Compliant | 530 |
|
$25.3600 / $30.8600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - socket - 8-pos. - A-coded - shielded - with angled solder connection - only contact insert RoHS: Compliant |
26 In Stock |
|
$25.1500 / $31.4700 | Buy Now |
DISTI #
1437009
|
TTI | Circular Metric Connectors SACC-CI-M12FS-8CON- L90 SH SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.5900 / $29.5400 | Buy Now |
DISTI #
000000000003138454
|
Sager | Circular Metric Connectors SACC-CI-M12FS-8CON- L90 SH SCO Min Qty: 1 | 250 |
|
$31.2500 / $36.4700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1700 |
|
RFQ | |
DISTI #
3258715
|
Farnell | FLUSH TYPE CONN, RCPT, 8POS, M12, PCB RoHS: Compliant Min Qty: 20 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$21.1644 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type connector - socket - 8-pos. - A-coded - shielded - with angled solder connection - only contact insert RoHS: Compliant |
26 In Stock |
|
$25.1500 / $31.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437009
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1437009
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |