Part Details for 1437018 by Phoenix Contact
Overview of 1437018 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1437018-ND
|
DigiKey | CONNECTOR PANEL FEED-THROUGH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$23.0331 / $31.1000 | Buy Now |
DISTI #
651-1437018
|
Mouser Electronics | DC Power Connectors CBC-PRC 3-FT25-MS6 400V RoHS: Compliant | 15 |
|
$20.3000 / $26.4600 | Buy Now |
DISTI #
75124655
|
RS | CBC-PRC 3-FT25-MS6 400V, Coupler Connector | Phoenix Contact 1437018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5900 / $27.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2900 / $26.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.2900 / $26.8500 | Buy Now |