-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3638
|
Newark | Sensor Connector, M12, Plug, 4Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Pcb Mount, Ip/Nema Rating:Ip67, Connector Rohs Compliant: Yes |Phoenix Contact 1437164 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.7100 / $6.7500 | Buy Now |
DISTI #
277-13184-ND
|
DigiKey | CONN MALE INSERT 4POS SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1302 In Stock |
|
$4.6000 / $6.5300 | Buy Now |
DISTI #
651-1437164
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12MS- 4CON-L180 THR RoHS: Compliant | 315 |
|
$4.6000 / $6.2500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 4-pos. - A-coded - with straight THR solder connection - only contact insert RoHS: Compliant |
180 In Stock |
|
$4.5500 / $6.3500 | Buy Now |
DISTI #
1437164
|
TTI | Circular Metric Connectors SACC-CI-M12MS- 4CON-L180 THR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 206 In Stock |
|
$4.5200 / $6.1300 | Buy Now |
DISTI #
000000000003138462
|
Sager | Circular Metric Connectors SACC-CI-M12MS- 4CON-L180 THR Min Qty: 60 | 0 |
|
$5.7500 / $6.1900 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 2200 |
|
RFQ | |
DISTI #
2491952
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, PLUG, 4POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$4.8523 / $6.6738 | Buy Now |
DISTI #
2491952
|
Farnell | SENSOR CONNECTOR, M12, PLUG, 4POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 2 |
|
$3.6317 / $4.5677 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type plug - 4-pos. - A-coded - with straight THR solder connection - only contact insert RoHS: Compliant |
180 In Stock |
|
$4.5500 / $6.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437164
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1437164
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |