Part Details for 1437258 by Phoenix Contact
Overview of 1437258 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8406
|
Newark | Sensor Distribution Box, M12-5P, 4Port Rohs Compliant: Yes |Phoenix Contact 1437258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.5200 / $127.8000 | Buy Now |
DISTI #
13X7063
|
Newark | Sacb-4/ 8-C Sco Select |Phoenix Contact 1437258 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13185-ND
|
DigiKey | SENSOR ACTUATOR BOX 4SLOT 5POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$121.2682 / $142.6700 | Buy Now |
DISTI #
651-1437258
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-4/ 8-C SCO SELECT RoHS: Compliant | 6 |
|
$120.3000 / $134.4600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Parallel - status display: No - Universal, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant |
21 In Stock |
|
$117.1200 / $141.4000 | Buy Now |
DISTI #
1437258
|
TTI | Sensor Cables / Actuator Cables SACB-4/ 8-C SCO SELECT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$111.4400 / $132.4900 | Buy Now |
DISTI #
000000000003477816
|
Sager | Sensor Cables / Actuator Cables SACB-4/ 8-C SCO SELECT Min Qty: 1 | 0 |
|
$144.4900 / $161.8200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 4000 |
|
RFQ | |
DISTI #
3259048
|
element14 Asia-Pacific | SENSOR DISTRIBUTION BOX, M12-5P, 4PORT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$128.0294 / $150.6376 | Buy Now |
DISTI #
3259048
|
Farnell | SENSOR DISTRIBUTION BOX, M12-5P, 4PORT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$143.2152 / $159.1335 | Buy Now |
Part Details for 1437258
1437258 CAD Models
1437258 Part Data Attributes:
|
1437258
Phoenix Contact
Buy Now
|
Compare Parts:
1437258
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |