Part Details for 1437430-5 by TE Connectivity
Overview of 1437430-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1437430-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8376
|
Newark | Nqb112=Nuclear One Pc Block |Amp Te Connectivity 1437430-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,376.1800 / $3,623.3400 | Buy Now |
DISTI #
000000000003022717
|
Sager | Time Delay & Timing Relays NQB112=NUCLEAR ONE PC BLOCK | 0 |
|
Buy Now | |
DISTI #
3181941
|
Farnell | NQB112=NUCLEAR ONE PC BLOCK RoHS: Compliant Min Qty: 3 Lead time: 24 Weeks, 3 Days Container: Each | 0 |
|
$2,621.2730 | Buy Now |
Part Details for 1437430-5
1437430-5 CAD Models
1437430-5 Part Data Attributes:
|
1437430-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437430-5
TE Connectivity
ON-DELAY RELAY, SPST, MOMENTARY, 240VDC (COIL), 1A (CONTACT), 1-1000s, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Adjustable Time Delay-Max | 1000 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 19 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 67 mm | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage(DC)-Max | 240 V | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 67mm x 19mm x 44mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |