There are no models available for this part yet.
Overview of 1437481-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 1437481-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1437481-7-ND
|
DigiKey | SST12AGA=PLUG-IN TIMER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$106.4100 / $114.9200 | Buy Now | |
Onlinecomponents.com | SST12AGA=PLUG-IN TIMER |
18 Partner Stock |
|
$104.6000 / $116.1700 | Buy Now | ||
DISTI #
16323989
|
Verical | Time Delay Relay 120VAC 10A DPDT( (50.8mm 50.8mm 81.3mm)) Socket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$99.7900 / $107.7600 | Buy Now | |
DISTI #
14374817-TEC
|
TME | 1437481-7 Min Qty: 1 | 18 |
|
$105.2510 / $126.3049 | Buy Now | |
DISTI #
C1S757104439253
|
Chip1Stop | Electromechanical Relay 120VAC 10A DPDT (50.8x50.8x81.3)mm Socket Time Delay Relay | 18 |
|
$112.0000 / $129.0000 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
Buy Now | |||
Master Electronics | SST12AGA=PLUG-IN TIMER |
18 Partner Stock |
|
$104.6000 / $116.1700 | Buy Now |
CAD Models for 1437481-7 by TE Connectivity
Part Data Attributes for 1437481-7 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Adjustable Time Delay-Max
|
1800 s
|
Adjustable Time Delay-Min
|
18 s
|
Body Breadth
|
50.8 mm
|
Body Height
|
101.9 mm
|
Body Length or Diameter
|
50.8 mm
|
Coil Voltage(AC)-Max
|
120 V
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
240 V
|
Contact/Output Supply Type
|
AC
|
Mounting Feature
|
SOCKET MOUNT
|
Operating Temperature-Max
|
54 °C
|
Operating Temperature-Min
|
-23 °C
|
Physical Dimension
|
50.8mm x 50.8mm x 101.9mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SNAP-ON
|