-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F6276
|
Newark | Transistor Socket, 3Pos, 2.54Mm, No. Of Contacts:3Contacts, Connector Type:Transistor Socket, Pitch Spacing:2.54Mm, Product Range:8060 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1437504-6 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1437504-6
|
Avnet Americas | Conn TR Socket SKT 3 POS Solder ST Thru-Hole - Bulk (Alt: 1437504-6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 35 |
|
$5.4080 / $8.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437504-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437504-6
TE Connectivity
TRANSISTOR SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT APPLICABLE | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-5 | |
Housing Material | FLUOROPOLYMER | |
Number of Contacts | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |