-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP6, 6 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2636 |
|
$3.0445 / $7.4256 | Buy Now |
|
Quest Components | 2108 |
|
$3.4808 / $9.9450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437535-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437535-8
TE Connectivity
IC Socket, DIP6, 6 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | POLYESTER | |
Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 1437535-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1437535-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
506-AG11D-ES-LF | DIP SOCKET,6 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 1437535-8 vs 506-AG11D-ES-LF |
506-AG11D | DIP6, IC SOCKET | TE Connectivity | 1437535-8 vs 506-AG11D |
2-1571551-1 | DIP6, IC SOCKET, LEAD FREE | TE Connectivity | 1437535-8 vs 2-1571551-1 |
1437535-7 | DIP6, IC SOCKET | TE Connectivity | 1437535-8 vs 1437535-7 |
1437535-6 | DIP6, IC SOCKET, ROHS COMPLIANT | TE Connectivity | 1437535-8 vs 1437535-6 |
506-AG11D-ESL | DIP6, IC SOCKET | TE Connectivity | 1437535-8 vs 506-AG11D-ESL |
506-AG11D-LF | IC Socket, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 1437535-8 vs 506-AG11D-LF |