Part Details for 1437540-2 by TE Connectivity
Overview of 1437540-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1437540-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 397 |
|
RFQ | ||
|
Quest Components | DIP32, IC SOCKET | 315 |
|
$1.0400 / $3.2000 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 4 |
|
$1.8400 / $2.0000 | Buy Now |
DISTI #
1437540-2
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1437540-2) RoHS: Not Compliant Min Qty: 375 Package Multiple: 375 | Abacus - 0 |
|
Buy Now |
Part Details for 1437540-2
1437540-2 CAD Models
1437540-2 Part Data Attributes
|
1437540-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437540-2
TE Connectivity
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.7 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1437540-2
This table gives cross-reference parts and alternative options found for 1437540-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1437540-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
832-AG11D | DIP32, IC SOCKET | TE Connectivity | 1437540-2 vs 832-AG11D |
832-AG10D-ES | DIP32, IC SOCKET | TE Connectivity | 1437540-2 vs 832-AG10D-ES |
832-AG10D | DIP32, IC SOCKET | TE Connectivity | 1437540-2 vs 832-AG10D |
5-1571552-0 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | 1437540-2 vs 5-1571552-0 |
1437540-1 | IC Socket, DIP32, 32 Contact(s) | TE Connectivity | 1437540-2 vs 1437540-1 |
1-1571552-0 | DIP32, IC SOCKET, LEAD FREE | TE Connectivity | 1437540-2 vs 1-1571552-0 |
832-AG11D-ES-LF | DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 1437540-2 vs 832-AG11D-ES-LF |
832-AG11D-ESL | DIP32, IC SOCKET | TE Connectivity | 1437540-2 vs 832-AG11D-ESL |