-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5150
|
Newark | Knobs&dials Serrated Knob Design Dot, Top, W/O |Amp Te Connectivity 1437624-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.1900 / $5.9100 | Buy Now |
DISTI #
1437624-4
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 1437624-4) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6207 / $3.1537 | Buy Now |
DISTI #
AMP1437624-4
|
Heilind Electronics | PK1100B1/8=KNOB PLASTIC BLK CO | Americas - 0 in Stock |
|
$2.5228 / $3.3650 | Buy Now |
|
Onlinecomponents.com | PK1100B1/8=KNOB PLASTIC BLK CO RoHS: Compliant |
1752 In Stock |
|
$3.0400 / $4.6800 | Buy Now |
DISTI #
AMP1437624-4
|
Interstate Connecting Components | PK1100B1/8=KNOB PLASTIC BLK CO | 0 |
|
$2.5228 / $3.3650 | Buy Now |
DISTI #
TE Connectivity 1437624-4
|
PEI Genesis | 1437624-4 | 1750 |
|
Buy Now | |
|
Master Electronics | PK1100B1/8=KNOB PLASTIC BLK CO RoHS: Compliant |
1752 In Stock |
|
$3.0400 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437624-4
TE Connectivity
Buy Now
|
Compare Parts:
1437624-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |