There are no models available for this part yet.
Overview of 1437628-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1437628-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ2693
|
Newark | Switch Hardware N1-Ag=Nut1/4-40 Knurled |Amp Te Connectivity 1437628-7 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 | Buy Now | |
DISTI #
2266-1437628-7-ND
|
DigiKey | N1-AG=NUT1/4-40 KNURLED Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1192 In Stock |
|
$0.4000 | Buy Now | |
DISTI #
3937-1437628-7-ND
|
DigiKey | N1-AG=NUT1/4-40 KNURLED Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$0.5604 / $0.7300 | Buy Now | |
DISTI #
1437628-7
|
Avnet Americas | Switch Access Toggle Switch Knurled Nut - Bulk (Alt: 1437628-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3282 / $0.3595 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Box | 0Box |
|
$0.3260 | Buy Now | ||
DISTI #
AMP1437628-7
|
Heilind Electronics | N1-AG=NUT1/4-40 KNURLED | Americas - 0 in Stock |
|
$0.3439 / $0.3887 | Buy Now | |
Onlinecomponents.com | N1-AG=NUT1/4-40 KNURLED RoHS: Compliant |
4091 In Stock |
|
$0.3784 / $0.4827 | Buy Now | ||
DISTI #
33942973
|
Verical | Switch Access Knurled Nut Toggle Switch Min Qty: 200 Package Multiple: 100 | Americas - 1100 |
|
$0.3600 / $0.3700 | Buy Now | |
DISTI #
14376287-TEC
|
TME | 1437628-7 Min Qty: 200 | 2792 |
|
$0.3405 | Buy Now | |
DISTI #
AMP1437628-7
|
Interstate Connecting Components | N1-AG=NUT1/4-40 KNURLED | 0 |
|
$0.3439 / $0.3887 | Buy Now |