Part Details for 1437685 by Phoenix Contact
Overview of 1437685 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1437685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13186-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$47.8800 | Buy Now |
DISTI #
651-1437685
|
Mouser Electronics | Ethernet Cables / Networking Cables SACCBP-FSD-4CON- PG9/0,5-931SCO RoHS: Compliant | 6 |
|
$47.3300 / $47.8800 | Buy Now |
|
Onlinecomponents.com | Bus system flush-type female connector - Ethernet - 4-pos. - M12 - shielded - D-coded - SPEEDCON - rear/screw mounting with Pg9 thread - can be positioned - with 0.5 m bus line - 2 x 2 x 0.14 mm² RoHS: Compliant | 226 Factory Stock |
|
$48.4000 / $61.4800 | Buy Now |
DISTI #
1437685
|
TTI | Ethernet Cables / Networking Cables SACCBP-FSD-4CON- PG9/0,5-931SCO pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.4000 / $49.8700 | Buy Now |
DISTI #
000000000003572339
|
Sager | Ethernet Cables / Networking Cables SACCBP-FSD-4CON- PG9/0,5-931SCO Min Qty: 1 | 0 |
|
$58.7700 / $65.8400 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flush-type socket | 490 |
|
RFQ | |
|
Master Electronics | Bus system flush-type female connector - Ethernet - 4-pos. - M12 - shielded - D-coded - SPEEDCON - rear/screw mounting with Pg9 thread - can be positioned - with 0.5 m bus line - 2 x 2 x 0.14 mm² RoHS: Compliant | 226 Factory Stock |
|
$48.4000 / $61.4800 | Buy Now |
Part Details for 1437685
1437685 CAD Models
1437685 Part Data Attributes
|
1437685
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1437685
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |