Part Details for 1437698 by Phoenix Contact
Overview of 1437698 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437698-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$34.7492 / $43.1400 | Buy Now |
DISTI #
651-1437698
|
Mouser Electronics | Ethernet Cables / Networking Cables SACCBP-FSD-4CON- PG9/1,0-931SCO RoHS: Compliant | 5 |
|
$34.9400 / $43.1300 | Buy Now |
|
Onlinecomponents.com | Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - SPEEDCON - rear/screw mounting with Pg9 thread - can be positioned - with 1.0 m bus cable - 2 x 2 x 0.2 mm² RoHS: Compliant | 0 |
|
$35.9700 / $45.6900 | Buy Now |
DISTI #
000000000005652565
|
Sager | Ethernet Cables / Networking Cables SACCBP-FSD-4CON- PG9/1,0-931SCO Min Qty: 1 | 0 |
|
$43.6800 / $48.9300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flush-type socket | 500 |
|
RFQ | |
|
Master Electronics | Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - SPEEDCON - rear/screw mounting with Pg9 thread - can be positioned - with 1.0 m bus cable - 2 x 2 x 0.2 mm² RoHS: Compliant | 0 |
|
$35.9700 / $45.6900 | Buy Now |
Part Details for 1437698
1437698 CAD Models
1437698 Part Data Attributes
|
1437698
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1437698
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |