Part Details for 14381-10PG-300 by Switchcraft Conxall
Overview of 14381-10PG-300 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14381-10PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2392
|
Newark | Maxi-Con Panel #16 Pc Tail |Switchcraft/conxall 14381-10PG-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $11.9100 | Buy Now |
DISTI #
SC3462-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
81 In Stock |
|
$6.7434 / $11.1500 | Buy Now |
DISTI #
502-14381-10PG-300
|
Mouser Electronics | Standard Circular Connector MAXI-CON PANEL #16 PC TAIL RoHS: Compliant | 12 |
|
$6.7400 / $11.1200 | Buy Now |
DISTI #
70932564
|
RS | MAXI-CON PANEL #16 PC TAIL | Conxall 14381-10PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2300 / $10.5400 | Buy Now |
DISTI #
1438110PG300
|
TTI | Standard Circular Connector PANEL PLG /#16 P/C TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 60 In Stock |
|
$6.5000 / $11.0400 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Panel Mount Receptacle 10 Pin - PC Tail Contacts | 18 |
|
$7.9100 / $10.1300 | Buy Now |
DISTI #
000000000000733879
|
Sager | Standard Circular Connector MAXI-CON PANEL #16 PC TAIL Min Qty: 1 | 0 |
|
$6.6900 / $9.3900 | Buy Now |
DISTI #
14381-10PG-300
|
Avnet Abacus | Conn Circular PIN 10 POS Solder ST Panel Mount 10 Terminal 1 Port (Alt: 14381-10PG-300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 14381-10PG-300
14381-10PG-300 CAD Models
14381-10PG-300 Part Data Attributes
|
14381-10PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
14381-10PG-300
Switchcraft Conxall
Circular Connector, 10 Contact(s), Polyamide, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |