Part Details for 1438103-5 by TE Connectivity
Overview of 1438103-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1438103-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1438103-5-ND
|
DigiKey | CONN PLUG HSG 24POS Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-1438103-5
|
Mouser Electronics | Automotive Connectors 24 WAY ASSY KEY A NO SHOR RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
Part Details for 1438103-5
1438103-5 CAD Models
1438103-5 Part Data Attributes
|
1438103-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438103-5
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 1.443 inch | |
Body Depth | 2.244 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED PA46 | |
Total Number of Contacts | 24 |