-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 70 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0403
|
Newark | 70 Way Harness Assy Keya(Prod) Rohs Compliant: Yes |Te Connectivity 1438136-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$10.1400 / $11.9600 | Buy Now |
DISTI #
A127961-ND
|
DigiKey | CONN RCPT HSG 70POS HARNESS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
143 In Stock |
|
$8.6421 / $11.5000 | Buy Now |
DISTI #
1438136-1
|
Avnet Americas | Conn Housing Sealed RCP 70 POS ST Cable Mount Pack - Bulk (Alt: 1438136-1) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
88K0403
|
Avnet Americas | Conn Housing Sealed RCP 70 POS ST Cable Mount Pack - Bulk (Alt: 88K0403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 145 Partner Stock |
|
$9.6800 / $11.9600 | Buy Now |
DISTI #
571-1438136-1
|
Mouser Electronics | Automotive Connectors 70 WAY HARNESS ASSY KEYA(PROD) RoHS: Compliant | 855 |
|
$7.3200 / $12.1000 | Buy Now |
|
Onlinecomponents.com | Connector Housing PL - 70 Position - Crimp ST Cable Mount - Automotive Package. RoHS: Compliant |
219 In Stock 640 On Order |
|
$7.7500 / $11.0100 | Buy Now |
DISTI #
1438136-1
|
TTI | Automotive Connectors 70 WAY HARNESS ASSY KEYA(PROD) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 167 In Stock |
|
$7.9000 / $11.6000 | Buy Now |
|
Master Electronics | Connector Housing PL - 70 Position - Crimp ST Cable Mount - Automotive Package. RoHS: Compliant |
219 In Stock 640 On Order |
|
$7.7500 / $11.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438136-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438136-1
TE Connectivity
Combination Line Connector, 70 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 2.579 inch | |
Body Depth | 1.831 inch | |
Body Length | 1.606 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.203 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 70 |