There are no models available for this part yet.
Overview of 14382-10SG-3ES by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-8262-11V | Amphenol Communications Solutions | Paladin RPO, DC, 8-Pair, 6 Column, GXT+ | |
143-8282-11V | Amphenol Communications Solutions | Paladin RPO, DC, 8-Pair, 8 Column, GXT+ | |
143-8242-11H | Amphenol Communications Solutions | Paladin RPO, DC, 8-Pair, 4 Column, APP |
Price & Stock for 14382-10SG-3ES by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35B8377
|
Newark | Maxi-Con Panel #16 Solder |Switchcraft/conxall 14382-10SG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1900 / $27.8500 | Buy Now | |
DISTI #
3937-14382-10SG-3ES-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
14382-10SG-3ES-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1786 | Buy Now | |
DISTI #
502-14382-10SG-3ES
|
Mouser Electronics | Standard Circular Connector MAXI-CON PANEL #16 SOLDER RoHS: Compliant | 0 |
|
$17.1700 | Order Now | |
DISTI #
70932568
|
RS | MAXI-CON PANEL #16 SOLDER | Conxall 14382-10SG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2900 / $32.0300 | Buy Now | ||
Electroshield | Maxi-Con-X Plastic Connector Panel Mount Receptacle 10 Socket - Solder Contacts | 50 |
|
$14.8800 / $16.6100 | Buy Now | ||
DISTI #
000000000000733886
|
Sager | Standard Circular Connector MAXI-CON PANEL #16 SOLDER Min Qty: 100 | 0 |
|
$15.1200 / $19.3900 | Buy Now |
CAD Models for 14382-10SG-3ES by Switchcraft Conxall
Part Data Attributes for 14382-10SG-3ES by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
WATERPROOF
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|