-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.64MM, 2POSN SEALED PLUG, GRA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7157
|
Newark | Automotive Conn 0.64Mm, 2Posn Sealed Plug, Gra |Amp Te Connectivity 1438426-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.8200 | Buy Now |
DISTI #
A127963-ND
|
DigiKey | CONN PLUG HSG 2POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1660 In Stock |
|
$1.4899 / $2.5900 | Buy Now |
DISTI #
1438426-3
|
Avnet Americas | Conn Housing F 2 POS Crimp Cable Mount - Bulk (Alt: 1438426-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3706 / $1.6494 | Buy Now |
DISTI #
571-1438426-3
|
Mouser Electronics | Automotive Connectors 0.64MM, 2POSN SEALED PLUG, GRA RoHS: Compliant | 5301 |
|
$1.5200 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.4000 | Buy Now |
DISTI #
AMP1438426-3
|
Heilind Electronics | 0.64MM 2P SEALED PLUG GRA | Americas - 0 in Stock |
|
$1.7082 / $1.7599 | Buy Now |
|
Onlinecomponents.com | 0.64MM, 2POSN SEALED PLUG, GRA RoHS: Compliant |
725 In Stock |
|
$1.4500 / $2.2300 | Buy Now |
DISTI #
56490519
|
Verical | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2123 | Americas - 725 |
|
$2.1450 / $2.8990 | Buy Now |
DISTI #
1438426-3
|
TTI | Automotive Connectors 0.64MM, 2POSN SEALED PLUG, GRA Min Qty: 800 Package Multiple: 25 Container: Each | Americas - 0 |
|
$1.4800 / $1.8400 | Buy Now |
DISTI #
AMP1438426-3
|
Interstate Connecting Components | 0.64MM 2P SEALED PLUG GRA | 0 |
|
$1.7082 / $1.7599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438426-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438426-3
TE Connectivity
0.64MM, 2POSN SEALED PLUG, GRA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.648 inch | |
Body Depth | 1.389 inch | |
Body Length | 0.811 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | USCAR | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |