There are no models available for this part yet.
Overview of 1438639 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1438639 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1438639-ND
|
DigiKey | CABLE 5POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$19.6258 / $24.3600 | Buy Now | |
DISTI #
651-1438639
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P- 5,0-PVC/AD-2L RoHS: Compliant | 6 |
|
$19.6200 / $24.3300 | Buy Now | |
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - black - free cable end - on Valve connector AD (pressure switch) - with 2 LEDs - cable length: 5 m RoHS: Compliant | 0 |
|
$20.3200 / $25.8000 | Buy Now | ||
DISTI #
000000000003668982
|
Sager | Sensor Cables / Actuator Cables SAC-5P- 5,0-PVC/AD-2L Min Qty: 1 | 0 |
|
$24.6700 / $28.7900 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 5-position - PVC - black - free cable end - on Valve connector AD (pressure switch) - with 2 LEDs - cable length: 5 m RoHS: Compliant | 0 |
|
$20.3200 / $25.8000 | Buy Now |
CAD Models for 1438639 by Phoenix Contact
Part Data Attributes for 1438639 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|