There are no models available for this part yet.
Overview of 1438684 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1438684 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1438684-ND
|
DigiKey | SENSOR/ACTUATOR CABLE 3POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$13.5900 | Buy Now | |
DISTI #
651-1438684
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-1.5-PVC/ A-1L-Z RoHS: Compliant | 0 |
|
$13.0200 / $13.5400 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 1.5 m RoHS: Compliant | 0 |
|
$11.3300 / $15.4200 | Buy Now | ||
DISTI #
000000000005241402
|
Sager | Sensor Cables / Actuator Cables SAC-3P-1.5-PVC/ A-1L-Z Min Qty: 1 | 0 |
|
$13.7600 / $16.0600 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 1.5 m RoHS: Compliant | 0 |
|
$11.3300 / $15.4200 | Buy Now |
CAD Models for 1438684 by Phoenix Contact
Part Data Attributes for 1438684 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|