-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4119
|
Newark | 34Way In-Line Cap Assy, Index A |Te Connectivity 1438842-1 RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
DISTI #
3937-1438842-1-ND
|
DigiKey | 34WAY IN-LINE CAP ASSY, INDEX A Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$9.4600 | Buy Now |
DISTI #
1438842-1-ND
|
DigiKey | 34WAY IN-LINE CAP ASSY, INDEX A Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8140 | Buy Now |
DISTI #
1438842-1
|
Avnet Americas | 34WAY IN-LINE CAP ASSY, INDEX A - Bulk (Alt: 1438842-1) RoHS: Compliant Min Qty: 2200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1917 / $4.7326 | Buy Now |
DISTI #
571-1438842-1
|
Mouser Electronics | Automotive Connectors 34WAY IN-LINE CAP ASSY, INDEX A RoHS: Compliant | 0 |
|
$6.7600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2200 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.0800 | Buy Now |
DISTI #
AMP1438842-1
|
Heilind Electronics | 34WAY IN-LINE CAP ASSY, INDEX | Americas - 0 in Stock |
|
$4.9712 | Buy Now |
|
Onlinecomponents.com | 34WAY IN-LINE CAP ASSY, INDEX A RoHS: Compliant | 0 |
|
$4.3300 / $12.1700 | Buy Now |
DISTI #
1438842-1
|
TTI | Automotive Connectors 34WAY IN-LINE CAP ASSY, INDEX A Min Qty: 2200 Package Multiple: 2200 Container: Each | Americas - 0 |
|
$4.7100 | Buy Now |
DISTI #
AMP1438842-1
|
Interstate Connecting Components | 34WAY IN-LINE CAP ASSY, INDEX | 0 |
|
$4.9712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438842-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438842-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.29 inch | |
Body Length | 2.41 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED |