Part Details for 1438893-2 by TE Connectivity
Overview of 1438893-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1438893-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1438893-2-ND
|
DigiKey | CONN HOUSING FOR SMB FAKRA PLUG Min Qty: 8000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2223 | Buy Now |
DISTI #
1438893-2
|
Avnet Americas | PLUG HOUSING, 1 POSITION, 180 - Bulk (Alt: 1438893-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2085 / $0.2283 | Buy Now |
DISTI #
571-1438893-2
|
Mouser Electronics | RF Connector Accessories PLG HOUS 1POS 180DEG RoHS: Compliant | 0 |
|
$0.2190 / $0.2220 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.1994 | Buy Now |
DISTI #
AMP1438893-2
|
Heilind Electronics | PLUG HOUSING, 1 POSITION, 180 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG HOUSING, 1 POSITION, 180 DEGREE, FA RoHS: Compliant | 0 |
|
$0.2054 / $0.4302 | Buy Now |
DISTI #
1438893-2
|
Avnet Americas | PLUG HOUSING, 1 POSITION, 180 - Bulk (Alt: 1438893-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2085 / $0.2283 | Buy Now |
DISTI #
1438893-2
|
Avnet Americas | PLUG HOUSING, 1 POSITION, 180 - Bulk (Alt: 1438893-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2085 / $0.2283 | Buy Now |
|
Master Electronics | PLUG HOUSING, 1 POSITION, 180 DEGREE, FA RoHS: Compliant | 0 |
|
$0.2054 / $0.4302 | Buy Now |
Part Details for 1438893-2
1438893-2 CAD Models
1438893-2 Part Data Attributes
|
1438893-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438893-2
TE Connectivity
RF SMB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |