Part Details for 1439-1B by TE Connectivity
Overview of 1439-1B by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-1439-1.5L | Coilcraft Inc | General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 1439-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
2 In Stock |
|
$6,367.1500 / $6,763.9500 | Buy Now | |
DISTI #
51534534
|
Verical | 1400 Phase Sensor Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Americas - 1 |
|
$8,350.6670 / $9,494.9010 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$6,367.1500 / $6,763.9500 | Buy Now |