Part Details for 1439-2 by Keystone Electronics Corp
Overview of 1439-2 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1439-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2917
|
Newark | Jack (Rohs Non-Compliant)/Bulk |Keystone 1439-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6270 / $0.8980 | Buy Now |
DISTI #
36-1439-2-ND
|
DigiKey | CONN PIN RCPT .032-.046 SWAGE Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8983 | Buy Now |
DISTI #
534-1439-2
|
Mouser Electronics | Circuit Board Hardware - PCB JACK TIN PLATED SCRW RoHS: Compliant | 314 |
|
$0.6900 / $1.1200 | Buy Now |
|
Future Electronics | Tin 0.069 inch Diameter 0.094 in Length Swage Mount Micro Pin RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.1000 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Perfect Parts Corporation | 6 |
|
RFQ |