There are no models available for this part yet.
Overview of 1439-4 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-1439-1.5L | Coilcraft Inc | General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 1439-4 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52K6208
|
Newark | Jack (Rohs Non-Compliant)/ Bulk |Keystone 1439-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7860 / $0.8530 | Buy Now | |
DISTI #
36-1439-4-ND
|
DigiKey | CONN PIN RCPT .032-.046 SWAGE Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8983 | Buy Now | |
DISTI #
534-1439-4
|
Mouser Electronics | Circuit Board Hardware - PCB JACK TIN PLTD SCRW RoHS: Compliant | 0 |
|
$0.7780 / $1.2000 | Order Now | |
Future Electronics | 0.156 inch Length Swage Mount Tin Plated Micro Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1064Bulk |
|
$1.0200 / $1.1500 | Buy Now | ||
New Advantage Corporation | 0.156 inch Length Swage Mount Tin Plated Micro Jack RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.2900 / $1.3800 | Buy Now |
CAD Models for 1439-4 by Keystone Electronics Corp
Part Data Attributes for 1439-4 by Keystone Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Keystone Electronics
|
Connector Type
|
INTERCONNECTION DEVICE
|