-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4143
|
Newark | Pcb Pin, Surface Mount, 12.57Mm, No. Of Contacts:-, Connector Type:Pcb Pin, Pitch Spacing:-, Product Range:1440 Series, Row Pitch:-, Contact Material:Brass Alloy, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Mill-Max 1440-6-00-80-00-00-03-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2692 |
|
$0.1070 | Buy Now |
DISTI #
54-1440-6-00-80-00-00-03-0-ND
|
DigiKey | SURFACE MOUNT PIN, .495" LONG SL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2806 In Stock |
|
$0.1572 / $0.3600 | Buy Now |
DISTI #
575-1440-6-80-030
|
Mouser Electronics | Circuit Board Hardware - PCB Surface Mount Pin, .495" Long Slotted Base, .040" Diameter Tail RoHS: Compliant | 1137 |
|
$0.1370 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
76863902
|
Verical | 1440-6-00-80-00-00-03-0 Min Qty: 468 Package Multiple: 1 | Americas - 2692 |
|
$0.1518 / $0.1677 | Buy Now |
DISTI #
000000000006318209
|
Sager | Circuit Board Hardware - PCB Surface Mount Pin, .495 Long Slotted Base, .040 Diameter Tail Min Qty: 1000 | 0 |
|
$0.1232 / $0.6381 | Buy Now |
DISTI #
3889052
|
element14 Asia-Pacific | PCB PIN, SURFACE MOUNT, 12.57MM RoHS: Compliant Min Qty: 1 Container: Each | 2692 |
|
$0.1449 / $0.3488 | Buy Now |
DISTI #
3889052
|
Farnell | PCB PIN, SURFACE MOUNT, 12.57MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 2692 |
|
$0.1721 / $0.3353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy