There are no models available for this part yet.
Overview of 1440-6001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 1440-6001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1440-6001
|
Avnet Americas | BMMA Female Snap-In Float Mount Connector for .085 Cable - Trays (Alt: 1440-6001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$97.9021 | Buy Now | |
DISTI #
523-1440-6001
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMMA Snap-In Float Mnt Conn for .085Cbl RoHS: Compliant | 18 |
|
$95.9600 / $112.9400 | Buy Now | |
DISTI #
1440-6001
|
TTI | RF Connectors / Coaxial Connectors BMMA Snap-In Float Mnt Conn for .085Cbl Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 250 In Stock |
|
$95.0800 / $112.6000 | Buy Now | |
DISTI #
1440-6001
|
Avnet Abacus | (Alt: 1440-6001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |