Part Details for 1440-8MHP-50 by OPTIBELT GmbH
Overview of 1440-8MHP-50 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1440-8MHP-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72549811
|
RS | Timing Belt, Optibelt Omega HP, 8mm Pitch, 50mm Width, 1400mm Length | Optibelt 1440-8MHP-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$117.4000 | Buy Now |