Part Details for 1440500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1440500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1440500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4901
|
Newark | Rsv1,6 Ls4 Gr 3,2 Sn |Weidmuller 1440500000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $10.0900 | Buy Now |
DISTI #
1440500000-ND
|
DigiKey | CONN HEADER VERT 4POS 5MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8365 | Buy Now |
DISTI #
1440500000
|
Avnet Americas | Conn Board to Board M 4 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1440500000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.8649 / $6.7564 | Buy Now |
DISTI #
470-1440500000
|
Mouser Electronics | Pluggable Terminal Blocks RSV1,6 LS4 GR 3,2 SN RoHS: Compliant | 0 |
|
$6.2200 / $9.7500 | Order Now |
|
Onlinecomponents.com | Conn Board to Board M 4 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$6.0800 / $9.2400 | Buy Now |
DISTI #
1440500000
|
Avnet Americas | Conn Board to Board M 4 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1440500000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.8649 / $6.7564 | Buy Now |