Part Details for 1440779 by Phoenix Contact
Overview of 1440779 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1440779
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13203-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$15.7800 | Buy Now |
DISTI #
651-1440779
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS- 4QO-0.75-VA | 205 |
|
$15.0400 / $15.7800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator connector - Universal - 4-position - Plug straight M12 - A-coded - Insulation displacement connection - knurl material: Stainless steel 1.4404 - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 0 |
|
$15.9500 / $20.2600 | Buy Now |
DISTI #
000000000003668988
|
Sager | Circular Metric Connectors SACC-M12MS- 4QO-0.75-VA Min Qty: 1 | 0 |
|
$19.7200 / $23.0000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator connector | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator connector - Universal - 4-position - Plug straight M12 - A-coded - Insulation displacement connection - knurl material: Stainless steel 1.4404 - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 0 |
|
$15.9500 / $20.2600 | Buy Now |
Part Details for 1440779
1440779 CAD Models
1440779 Part Data Attributes
|
1440779
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1440779
Phoenix Contact
CONN PLUG M12 4POS QUICKON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |