Part Details for 1441-10BK3 by Hammond Manufacturing
Overview of 1441-10BK3 by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441-10BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5715
|
Newark | Enclosure, Chassis, Steel, Black, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:51Mm, External Width - Metric:102Mm, External Depth - Metric:203Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1441-10BK3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$14.2100 / $18.6000 | Buy Now |
DISTI #
HM2713-ND
|
DigiKey | CHASSIS STEEL BLACK 8"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$13.6653 / $17.8900 | Buy Now |
DISTI #
546-1441-10BK3
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Steel 8" x 4" x 2" RoHS: Compliant | 6 |
|
$13.6600 / $17.8800 | Buy Now |
DISTI #
70165034
|
RS | Enclosure, Box-Lid, Desktop, Steel, Black, 8x4x2In, 1441Series | Hammond Manufacturing 1441-10BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3700 / $18.2800 | RFQ |
|
Onlinecomponents.com | chassis - steel, satin black finish RoHS: Compliant | 54 Factory Stock |
|
$12.6200 / $65.6000 | Buy Now |
DISTI #
77776719
|
Verical | Black Steel Wall Mount Chassis Enclosure Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$23.8286 / $24.1739 | Buy Now |
DISTI #
HM-1441-10BK3
|
TME | Enclosure: enclosure base, X: 102mm, Y: 203mm, Z: 51mm, 1441, steel Min Qty: 1 | 7 |
|
$14.4800 / $18.6200 | Buy Now |
|
Powell Electronics | chassis - steel satin black Min Qty: 1 | 32 |
|
$12.3000 / $14.0600 | Buy Now |
DISTI #
1876589
|
element14 Asia-Pacific | ENCLOSURE, STEEL, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.4073 / $18.8631 | Buy Now |
DISTI #
1876589
|
Farnell | ENCLOSURE, STEEL, BLACK RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$14.7701 / $19.3311 | Buy Now |
Part Details for 1441-10BK3
1441-10BK3 CAD Models
1441-10BK3 Part Data Attributes:
|
1441-10BK3
Hammond Manufacturing
Buy Now
|
Compare Parts:
1441-10BK3
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |