Part Details for 1441671 by Phoenix Contact
Overview of 1441671 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1441671-ND
|
DigiKey | CBL CIRC 5POS FMALE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1300 | Buy Now |
DISTI #
651-1441671
|
Mouser Electronics | Circular Metric Connectors SACC-SQ-M12FSB- 5CON-20/0,5 RoHS: Compliant | 10 |
|
$13.4600 / $16.9100 | Buy Now |
DISTI #
71869688
|
RS | SACC-SQ-M12FSB-5CON-20/0 5 | Phoenix Contact 1441671 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4500 / $20.4700 | RFQ |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 5-pos. - M12 - B-coded - front/square flange mounting - with 0.5 m TPE litz wire - 5 x 0.34 mm² | 0 |
|
$14.2800 / $18.1400 | Buy Now |
DISTI #
000000000005971760
|
Sager | Sensor Cables / Actuator Cables SACC-SQ-M12FSB- 5CON-20/0,5 Min Qty: 1 | 0 |
|
$17.3500 / $20.2400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 5-pos. - M12 - B-coded - front/square flange mounting - with 0.5 m TPE litz wire - 5 x 0.34 mm² | 0 |
|
$14.2800 / $18.1400 | Buy Now |
Part Details for 1441671
1441671 CAD Models
1441671 Part Data Attributes:
|
1441671
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1441671
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |