-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG 5POS JAM NUT PIN M12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1441781-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SOLDER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2900 | Buy Now |
DISTI #
651-1441781
|
Mouser Electronics | Circular Metric Connectors SACC-DSI- M12MSB-5CON-M16 RoHS: Compliant | 0 |
|
$15.7900 / $17.9200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 5-pos. - M12 SPEEDCON - B-coded - rear/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$13.2500 / $17.2500 | Buy Now |
DISTI #
000000000003669007
|
Sager | Circular Metric Connectors SACC-DSI- M12MSB-5CON-M16 Min Qty: 20 | 0 |
|
$16.8000 / $18.0900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 5-pos. - M12 SPEEDCON - B-coded - rear/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$13.2500 / $17.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1441781
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1441781
Phoenix Contact
CONN PLUG 5POS JAM NUT PIN M12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |