There are no models available for this part yet.
Overview of 1441809830 by W+P Products GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1441809830 by W+P Products GmbH
Part Data Attributes for 1441809830 by W+P Products GmbH
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
W+P PRODUCTS GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
98
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1441809830
This table gives cross-reference parts and alternative options found for 1441809830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1441809830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94411098130 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 1441809830 vs 94411098130 |
87253-149 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1441809830 vs 87253-149 |
8614-00-49-2-YO-3-LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1441809830 vs 8614-00-49-2-YO-3-LF |
8614-00-49-2-YO-4-LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1441809830 vs 8614-00-49-2-YO-4-LF |
87253-249 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1441809830 vs 87253-249 |
94411098110 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 1441809830 vs 94411098110 |
8614-00-49-2-YO-5-LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1441809830 vs 8614-00-49-2-YO-5-LF |
94419098130 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 1441809830 vs 94419098130 |
9441509800 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 1441809830 vs 9441509800 |
89217-049 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1441809830 vs 89217-049 |