Part Details for 1441891 (ALTERNATE: SACC-DSI-M12FS-5CON-M16 SH) by Phoenix Contact
Overview of 1441891 (ALTERNATE: SACC-DSI-M12FS-5CON-M16 SH) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441891 (ALTERNATE: SACC-DSI-M12FS-5CON-M16 SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71323148
|
RS | Circular connector, Receptacle, Female Sockets, 5 position, M12-5, 4A, 60V | Phoenix Contact 1441891 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 47 |
|
$17.1500 / $18.6400 | Buy Now |