Part Details for 1442557 by Phoenix Contact
Overview of 1442557 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1442557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1442557-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9700 | Buy Now |
DISTI #
651-1442557
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MR15PURP 1.5M LENGTH RoHS: Compliant | 3 |
|
$12.8900 / $14.2500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 1.5 m - with plastic knurl RoHS: Compliant | 0 |
|
$11.6500 / $15.8500 | Buy Now |
DISTI #
000000000003477904
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MR15PURP 1.5M LENGTH Min Qty: 1 | 0 |
|
$14.1500 / $16.5000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
DISTI #
3238117
|
Farnell | SENSOR CORD, 3P M12 R/A PLUG-FREE END RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$10.9710 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 1.5 m - with plastic knurl RoHS: Compliant | 0 |
|
$11.6500 / $15.8500 | Buy Now |
Part Details for 1442557
1442557 CAD Models
1442557 Part Data Attributes:
|
1442557
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1442557
Phoenix Contact
CABLE 3POS R/A SOCKET 1.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |