Part Details for 1442667 by Phoenix Contact
Overview of 1442667 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1442667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1442667-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7200 | Buy Now |
DISTI #
651-1442667
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MR100PURP 10.0M LENGTH RoHS: Compliant | 0 |
|
$32.6200 / $34.7200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 10 m - with plastic knurl RoHS: Compliant | 0 |
|
$29.0000 / $36.7800 | Buy Now |
DISTI #
000000000003477915
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MR100PURP 10.0M LENGTH Min Qty: 1 | 0 |
|
$35.1700 / $41.0200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 10 m - with plastic knurl RoHS: Compliant | 0 |
|
$29.0000 / $36.7800 | Buy Now |
Part Details for 1442667
1442667 CAD Models
1442667 Part Data Attributes
|
1442667
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1442667
Phoenix Contact
CABLE 5POS R/A SOCKET 10M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |