Part Details for 144271-4 by TE Connectivity
Overview of 144271-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 144271-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144271-4-ND
|
DigiKey | CONN PLUG 4POS IDC 26AWG TIN Min Qty: 6000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3188 | Buy Now |
DISTI #
3937-144271-4-ND
|
DigiKey | CONN PLUG 4POS IDC 26AWG TIN Min Qty: 6000 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
144271-4
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm RA Cable Mount Tube - Tape and Reel (Alt: 144271-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2914 | Buy Now |
DISTI #
571-144271-4
|
Mouser Electronics | Headers & Wire Housings PLUG HE14 IDC 90 4 P AWG 26 RoHS: Compliant | 0 |
|
$0.3180 / $0.3550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2860 | Buy Now |
DISTI #
AMP144271-4
|
Heilind Electronics | PLUG HE14 IDC 90 4 P AWG 26 | Americas - 0 in Stock |
|
$0.3570 / $0.3624 | Buy Now |
|
Onlinecomponents.com | PLUG HE14 IDC 90 4 P AWG 26 RoHS: Compliant | 0 |
|
$0.3014 / $0.6312 | Buy Now |
DISTI #
AMP144271-4
|
Interstate Connecting Components | PLUG HE14 IDC 90 4 P AWG 26 | 0 |
|
$0.3570 / $0.3624 | Buy Now |
DISTI #
000000000005362447
|
Sager | Headers & Wire Housings PLUG HE14 IDC 90 4 P AWG 26 Min Qty: 2000 | 0 |
|
$0.4046 | Buy Now |
DISTI #
144271-4
|
Avnet Abacus | Conn Housing RCP 4 POS 2.54mm RA Cable Mount Tube (Alt: 144271-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 144271-4
144271-4 CAD Models
144271-4 Part Data Attributes
|
144271-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
144271-4
TE Connectivity
PLUG HE14 IDC 90 4 P AWG 26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.571 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 500 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG |
Alternate Parts for 144271-4
This table gives cross-reference parts and alternative options found for 144271-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 144271-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103970-3 | (5-103970-3) 5X4 MTE RCPT SR RIBBED .100CL | TE Connectivity | 144271-4 vs 5-103970-3 |
104920-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 144271-4 vs 104920-3 |
5-103974-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 144271-4 vs 5-103974-3 |
215299-4 | 4P HV100 REC CON. TE, 8.5MM | TE Connectivity | 144271-4 vs 215299-4 |
281787-4 | PLUG HE13 IDC 180 4 P AWG 28-26 | TE Connectivity | 144271-4 vs 281787-4 |
144270-4 | PLUG HE14 IDC 90 4 P AWG 24 | TE Connectivity | 144271-4 vs 144270-4 |
5-103969-3 | (5-103969-3) 5X4 MTE RCPT SR RIBBED .100CL | TE Connectivity | 144271-4 vs 5-103969-3 |
5-103959-3 | (5-103959-3) 5X4 MTE RCPT SR LATCH .100CL | TE Connectivity | 144271-4 vs 5-103959-3 |
215300-4 | 4P HV100 REC CON. TE, 8.5MM,TIN | TE Connectivity | 144271-4 vs 215300-4 |
281838-4 | HOUSING HE13 HE14 COSI 4 P | TE Connectivity | 144271-4 vs 281838-4 |