Part Details for 1442748 by Phoenix Contact
Overview of 1442748 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1442748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1442748-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$26.8322 / $33.3100 | Buy Now |
DISTI #
651-1442748
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-100PURM12FRP 10.0M LENGTH RoHS: Compliant | 0 |
|
$26.8300 / $33.2900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - A-coded - cable length: 10 m - with plastic knurl RoHS: Compliant | 0 |
|
$27.8200 / $35.2800 | Buy Now |
DISTI #
000000000003477923
|
Sager | Sensor Cables / Actuator Cables SAC-4P-100PURM12FRP 10.0M LENGTH Min Qty: 1 | 0 |
|
$33.7400 / $39.3600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - A-coded - cable length: 10 m - with plastic knurl RoHS: Compliant | 0 |
|
$27.8200 / $35.2800 | Buy Now |
Part Details for 1442748
1442748 CAD Models
1442748 Part Data Attributes
|
1442748
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1442748
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1442748 |