There are no models available for this part yet.
Overview of 1443129 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1443129 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1443129-ND
|
DigiKey | CABLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$24.5848 / $30.5200 | Buy Now | |
DISTI #
651-1443129
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5,0-PUR/A-1L-V RoHS: Compliant | 0 |
|
$24.5800 / $30.4100 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Varistor - cable length: 5 m RoHS: Compliant | 0 |
|
$25.4500 / $32.3200 | Buy Now | ||
DISTI #
000000000003669035
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 5,0-PUR/A-1L-V Min Qty: 1 | 0 |
|
$30.9100 / $36.0600 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Varistor - cable length: 5 m RoHS: Compliant | 0 |
|
$25.4500 / $32.3200 | Buy Now |
CAD Models for 1443129 by Phoenix Contact
Part Data Attributes for 1443129 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|