Part Details for 1443200 by Phoenix Contact
Overview of 1443200 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1443200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1443200-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$25.2082 / $31.2900 | Buy Now |
DISTI #
651-1443200
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5,0-PUR/BI-1L-V RoHS: Compliant | 3 |
|
$25.2000 / $31.0900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Varistor - cable length: 5 m RoHS: Compliant | 0 |
|
$26.1400 / $33.1400 | Buy Now |
DISTI #
000000000003669043
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 5,0-PUR/BI-1L-V Min Qty: 1 | 0 |
|
$31.6900 / $36.9700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2500 |
|
RFQ | |
DISTI #
3237853
|
Farnell | SENSOR CORD, 3P VALVE CONN-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$20.3645 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Varistor - cable length: 5 m RoHS: Compliant | 0 |
|
$26.1400 / $33.1400 | Buy Now |
Part Details for 1443200
1443200 CAD Models
1443200 Part Data Attributes:
|
1443200
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1443200
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |