Part Details for 1443255 by Phoenix Contact
Overview of 1443255 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1443255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1443255-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5300 | Buy Now |
DISTI #
651-1443255
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 10,0-PUR/C-1L-V RoHS: Compliant | 0 |
|
$42.6000 / $44.5300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector C (8 mm) - with 1 LED - connected with Varistor - cable length: 10 m RoHS: Compliant | 0 |
|
$37.1300 / $47.1700 | Buy Now |
DISTI #
000000000003669048
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 10,0-PUR/C-1L-V Min Qty: 1 | 0 |
|
$45.9200 / $51.4300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector C (8 mm) - with 1 LED - connected with Varistor - cable length: 10 m RoHS: Compliant | 0 |
|
$37.1300 / $47.1700 | Buy Now |
Part Details for 1443255
1443255 CAD Models
1443255 Part Data Attributes
|
1443255
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1443255
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |