Part Details for 1443284 by Phoenix Contact
Overview of 1443284 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1443284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1443284-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2900 | Buy Now |
DISTI #
651-1443284
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5,0-PUR/CI-1L-V RoHS: Compliant | 0 |
|
$29.6900 / $31.2900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector CI (9.4 mm) - with 1 LED - connected with Varistor - cable length: 5 m RoHS: Compliant | 0 |
|
$26.1400 / $33.1400 | Buy Now |
DISTI #
000000000003669051
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 5,0-PUR/CI-1L-V Min Qty: 1 | 0 |
|
$31.6900 / $36.9700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
DISTI #
3237857
|
Farnell | SENSOR CORD, 3P VALVE CONN-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$20.2555 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector CI (9.4 mm) - with 1 LED - connected with Varistor - cable length: 5 m RoHS: Compliant | 0 |
|
$26.1400 / $33.1400 | Buy Now |
Part Details for 1443284
1443284 CAD Models
1443284 Part Data Attributes
|
1443284
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1443284
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |