Part Details for 1443400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1443400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1443400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4924
|
Newark | Rsv1,6 Ls12 Gr 3,2 Au |Weidmuller 1443400000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8100 / $27.4300 | Buy Now |
DISTI #
1443400000-ND
|
DigiKey | CONN HEADER VERT 12POS 5MM Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7916 | Buy Now |
DISTI #
1443400000
|
Avnet Americas | Conn Board to Board M 12 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1443400000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3998 / $20.0446 | Buy Now |
DISTI #
470-1443400000
|
Mouser Electronics | Pluggable Terminal Blocks RSV1,6 LS12 GR 3,2 AU RoHS: Compliant | 0 |
|
$17.9200 / $21.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5100 / $24.5000 | Buy Now |