Part Details for 1443713 (ALTERNATE: 1443713) by RS Pro
Overview of 1443713 (ALTERNATE: 1443713) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1443713 (ALTERNATE: 1443713)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71768794
|
RS | Plastic Flexible Split Conduit Black 0.6in (15mm) Diam 32.8ft (10m) | RS PRO 1443713 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Reel | 1 |
|
$10.5500 | Buy Now |