-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445022-3) MICRO MNL RFECEPT HSG SINGLE R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30259-ND
|
DigiKey | CONN RCPT HSG 3POS 3.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
77425 In Stock |
|
$0.1582 / $0.3400 | Buy Now |
DISTI #
1445022-3
|
Avnet Americas | Conn Housing RCP 3 POS 3mm ST - Bulk (Alt: 1445022-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 8251 |
|
$0.1460 | Buy Now |
DISTI #
03H3077
|
Avnet Americas | Conn Housing RCP 3 POS 3mm ST - Bulk (Alt: 03H3077) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 12306 Partner Stock |
|
$0.3050 / $0.5150 | Buy Now |
DISTI #
571-14450223
|
Mouser Electronics | Pin & Socket Connectors RECPT SINGLE ROW 3P RoHS: Compliant | 19930 |
|
$0.1810 / $0.4700 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 3 Position Latch Lock Female Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1490 / $0.1760 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 3 Position Latch Lock Female Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1490 / $0.1760 | Buy Now |
DISTI #
AMP1445022-3
|
Heilind Electronics | MICRO MNL RFECEPT HSG SINGLE R | Americas - 34826 in Stock144000 On Order |
|
$0.1653 / $0.2090 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm. RoHS: Compliant |
40495 In Stock |
|
$0.1410 / $0.2364 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Bristol Electronics | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445022-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445022-3
TE Connectivity
(1445022-3) MICRO MNL RFECEPT HSG SINGLE R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Breadth | 0.207 inch | |
Body Depth | 0.553 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66/6 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1445022-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1445022-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029047-3 | Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1445022-3 vs 2029047-3 |
2307186-3 | Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1445022-3 vs 2307186-3 |