-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445022-4) MICRO MNL RFECEPT HSG SINGLE R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1445022-4 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1336
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Series Socket Contacts, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 1445022-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12219 |
|
$0.2270 / $0.2540 | Buy Now |
DISTI #
1445022-4
|
Avnet Americas | Conn Housing RCP 4 POS 3mm ST - Bulk (Alt: 1445022-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 14039 |
|
$0.1651 / $0.1705 | Buy Now |
DISTI #
89C1336
|
Avnet Americas | Conn Housing RCP 4 POS 3mm ST - Bulk (Alt: 89C1336) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 12194 Partner Stock |
|
$0.2800 / $0.4040 | Buy Now |
DISTI #
70082722
|
RS | Connector Soft Shell Nylon Receptacle Black 4 Single 0.118 in. UL 94V-0 | TE Connectivity 1445022-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 385 |
|
$0.2330 / $0.3230 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now | ||
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
AMP1445022-4
|
Heilind Electronics | MICRO MNL RFECEPT HSG SINGLE R | Americas - 27126 in Stock18000 On Order |
|
$0.1822 / $0.2303 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Micro MATE-N-LOK Series - Receptacle - 4 Ways - 3 mm. RoHS: Compliant | 72579 In Stock |
|
$0.1582 / $0.2682 | Buy Now |
DISTI #
1445022-4
|
TME | Connector: wire-wire, plug, female, Micro MATE-N-LOK, 3mm, PIN: 4 Min Qty: 2 | 180 |
|
$0.2450 / $0.6080 | Buy Now |
DISTI #
AMP1445022-4
|
Interstate Connecting Components | MICRO MNL RFECEPT HSG SINGLE R | 45213000 On Order |
|
$0.1822 / $0.2303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445022-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445022-4
TE Connectivity
(1445022-4) MICRO MNL RFECEPT HSG SINGLE R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Breadth | 0.207 inch | |
Body Depth | 0.553 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66/6 | |
Terminal Length | 0.251 inch | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |