-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445022-9) MICRO MNL RFECEPT HSG SINGLE R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4287
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Series Socket Contacts, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 1445022-9 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 | Buy Now |
DISTI #
A30265-ND
|
DigiKey | CONN RCPT HSG 9POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
16109 In Stock |
|
$0.3034 / $0.5600 | Buy Now |
DISTI #
1445022-9
|
Avnet Americas | Conn Housing Wire to Wire Receptacle 9 POS 3mm ST Cable Mount - Bulk (Alt: 1445022-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2891 | Buy Now |
DISTI #
571-14450229
|
Mouser Electronics | Pin & Socket Connectors RECPT SINGLE ROW 9P RoHS: Compliant | 3739 |
|
$0.3030 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2860 | Buy Now |
DISTI #
AMP1445022-9
|
Heilind Electronics | MICRO MNL RFECEPT HSG SINGLE R | Americas - 0 in Stock |
|
$0.3569 / $0.3622 | Buy Now |
|
Onlinecomponents.com | MICRO MNL RFECEPT HSG SINGLE R RoHS: Compliant |
8704 In Stock |
|
$0.2821 / $0.3777 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
1445022-9
|
TTI | Pin & Socket Connectors RECPT SINGLE ROW 9P RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 5500 In Stock |
|
$0.3000 / $0.3790 | Buy Now |
DISTI #
AMP1445022-9
|
Interstate Connecting Components | MICRO MNL RFECEPT HSG SINGLE R | 0 |
|
$0.3569 / $0.3622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445022-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445022-9
TE Connectivity
(1445022-9) MICRO MNL RFECEPT HSG SINGLE R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Breadth | 0.207 inch | |
Body Depth | 0.553 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66/6 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |